RLB1314-4R7ML, Power Inductors - Leaded 4.7uH 20% 4.7A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
160 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Описание Катушка индуктивности
Технические параметры
Application: | RF |
Brand: | Bourns |
Core Material: | Ferrite |
Core Type: | Wirewound |
Diameter: | 11.7 mm |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Inductance: | 4.7 uH |
Lead Spacing: | 9 mm |
Manufacturer: | Bourns |
Maximum DC Current: | 4.7 A |
Maximum DC Resistance: | 9 mOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Q Minimum: | 100 |
Self Resonant Frequency: | 45 MHz |
Series: | RLB |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 20% |
Type: | Wirewound |
Core Material | Ferrite |
DC Current | 4700(mA) |
DC Resistance | 0.009(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 4.7(uH) |
Lead Spacing | 9(mm) |
Lead Style | Radial |
Military Standard | Not Required |
Operating Temp Range | -40C to 125C |
Packaging | Bag |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 12.5(mm) |
Product Height (mm) | 13(mm) |
Product Length (mm) | Not Required(mm) |
Quality Factor | 100 |
Rad Hardened | No |
Self Resonant Frequency | 45(MHz) |
Technology | Wirewound |
Test Frequency | 0.001(MHz) |
Tolerance (+ or -) | 20% |
Type | Power |
корпус | 11.7*12 |
Вес, г | 4.19 |
Техническая документация
Дополнительная информация
Похожие товары