21-033651-011, Circular MIL Spec Contacts QUADRAX CONTACT

21-033651-011, Circular MIL Spec Contacts QUADRAX CONTACT
Изображения служат только для ознакомления,
см. техническую документацию
13 930 руб.
Добавить в корзину 1 шт. на сумму 13 930 руб.
Номенклатурный номер: 8004622161
Артикул: 21-033651-011
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Contacts
High-Speed Quadrax Contacts

Amphenol Aerospace High-Speed Quadrax Contacts are made up of an outer contact with four inner contacts spaced to form two 100Ω or 150Ω controlled impedance differential pairs. Both contacts, when used in Amphenol MIL-DTL-38999 III and ARINC connectors, provide an excellent alternative for harsh environment applications. These applications include Ethernet 100 Base-T 100Ω, Gigabit Ethernet 1000 Base-T 100Ω, Fibre Channel 150Ω, IEEE1394B FireWire 110Ω. Amphenol Aerospace High-Speed Quadrax Contacts are gold plated with crimp terminations. They offer low power consumption and EMI compatibility.

Технические параметры

Brand: Amphenol Aerospace
Contact Gender: Pin(Socket Center)
Contact Plating: Gold
Contact Size: 12
Contact Type: Coax
Current Rating: 23 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
MIL Type: MIL-DTL-38999 I, II, III
Product Category: Circular MIL Spec Contacts
Product Type: Circular MIL Spec Contacts
Product: Contacts
Series: JT/LJT
Subcategory: Circular Connectors
Wire Gauge: 14 AWG-12 AWG
Вес, г 10.4

Техническая документация

Datasheet
pdf, 3327 КБ