PSL-10320K, Terminals 10.3MM PLASTICSURLOK RADSOK 2/0AWG 350AMP

PSL-10320K, Terminals 10.3MM PLASTICSURLOK RADSOK 2/0AWG 350AMP
Изображения служат только для ознакомления,
см. техническую документацию
4 670 руб.
от 10 шт.3 940 руб.
от 25 шт.3 440 руб.
Добавить в корзину 1 шт. на сумму 4 670 руб.
Номенклатурный номер: 8004623708
Артикул: PSL-10320K
Бренд: Amphenol

Описание

Connectors\Terminals
RADSOK® SurLok™ Compression Lugs

Amphenol Industrial SurLok™ Compression Lugs are field-crimpable contact assemblies featuring Amphenol RADSOK® technology. This series offers a field-installable, highly reliable alternative to common compression lugs. An industry-standard U-indent/clamshell or 4-indenter crimp tool terminates the wire, eliminating the need for special torque tools. The pin head locks into place once mated to the RADSOK connector. The plastic housing is offered for all sizes and snaps over the connector to act as a protective cover. This secure connection ensures voltage and amperage levels are maintained. Amphenol Industrial SurLok Compression Lugs are ideal for any application that uses high current, frequently plugged and unplugged cables, or a plug-and-play setup.

Технические параметры

Brand: Amphenol Industrial
Color: Black
Contact Plating: Silver
Current Rating: 300 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Insulation Material: Plastic
Insulation: Insulated
Manufacturer: Amphenol
Part # Aliases: C10-647186-2X1
Product Category: Terminals
Product Type: Terminals
Product: Lug Terminals
Series: SurLok
Subcategory: Terminals
Termination Style: Crimp
Tradename: SurLok
Type: Compression
Wire Gauge Max: 2/0 AWG
Wire Gauge: 2/0 AWG

Техническая документация