BSTS-45X4, Heat Shrink Tubing & Sleeves CB5072-000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 700 руб.
от 5 шт. —
10 790 руб.
от 10 шт. —
10 070 руб.
от 20 шт. —
9 370.68 руб.
Добавить в корзину 1 шт.
на сумму 12 700 руб.
Описание
Wire & Cable\Wire & Cable Management\Heat Shrink Tubing and Sleeves
Термоусадочные трубки и оплетка BSTS-45X4
Технические параметры
Brand: | TE Connectivity/Raychem |
Chemical Resistant: | Yes |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Features: | Semi-rigid |
Flammability Rating: | Non-Flame Retardant |
Inside Diameter: | 114.3 mm |
Manufacturer: | TE Connectivity |
Material: | Polyolefin(PO) |
Maximum Operating Temperature: | +110 C |
Maximum Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Minimum Shrink Temperature: | +90 C |
Packaging: | Bulk |
Part # Aliases: | CB5072-000 |
Product Category: | Heat Shrink Tubing and Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Recovered Diameter: | 44.45 mm |
Series: | BSTS |
Shrink Ratio: | 3:1 |
Subcategory: | Wire & Cable Management |
Type: | Heavy Wall |
Base Product Number | BSTS -> |
Color | Black |
ECCN | EAR99 |
Features | Abrasion Resistant, Fluid Resistant |
HTSUS | 3926.90.9985 |
Inner Diameter - Recovered | 1.750"" (44.45mm) |
Inner Diameter - Supplied | 4.500"" (114.30mm) |
Length | 4.00' (1.22m) |
Material | Polyolefin (PO), Irradiated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 110В°C |
Package | Bulk |
Recovered Wall Thickness | 0.155"" (3.94mm) |
RoHS Status | RoHS Compliant |
Series | BSTS -> |
Shrink Temperature | 90В°C |
Shrinkage Ratio | 3 to 1 |
Type | Tubing, Semi Rigid |
Adhesive Lined | No |
Colour | Black |
Flame Retardant | No |
Halogen Free | No |
Shrink Ratio | 3:1 |
Shrunk Diameter | 44.45mm |
Sleeve Diameter | 114.3mm |
Sleeve Type | Heat Shrink |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 454 КБ
Datasheet
pdf, 338 КБ
Datasheet
pdf, 96 КБ
Datasheet BSTS-45X4
pdf, 114 КБ
Наборы термоусадочной трубки
pdf, 274 КБ