DX07518S10N18747, USB Cables / IEEE 1394 Cables USB Type C 3.1 Gen 2 C to C 1 meter

DX07518S10N18747, USB Cables / IEEE 1394 Cables USB Type C 3.1 Gen 2 C to C 1 meter
Изображения служат только для ознакомления,
см. техническую документацию
323 шт., срок 7-9 недель
5 310 руб.
от 10 шт.4 380 руб.
от 20 шт.3 890 руб.
от 50 шт.3 559.30 руб.
Добавить в корзину 1 шт. на сумму 5 310 руб.
Номенклатурный номер: 8004624152
Артикул: DX07518S10N18747

Описание

Wire & Cable\Cable Assemblies\USB Cables / IEEE 1394 Cables
DX07 Harness USB Type-C™ Cable Assemblies

JAE Electronics DX07 Harness USB Type-C™ Cable Assemblies are compliant with USB Type-C™ specifications. The assemblies support USB 3.1 transmission speeds of up to 10Gbps and a maximum of 5A of power. Features include a reversible plug that makes it possible to insert both ways and a reliable friction lock structure with superior durability. Applications include mobile phones, various PCs, and imaging devices.

Технические параметры

Brand: JAE Electronics
Cable Length: 1 m
Connector End A Pin Count: 24 Position
Connector End A: USB Type C
Connector End B Pin Count: 24 Position
Connector End B: USB Type C
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: JAE Electronics
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Series: DX07
Subcategory: Cable Assemblies
Type: USB 3.1 Gen 2
Voltage Rating: 20 V
Вес, г 56.76

Техническая документация

Datasheet
pdf, 651 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.