DX07S024WJ1R350, USB Connectors VERT MNT SMT RCPT USB Type C

DX07S024WJ1R350, USB Connectors VERT MNT SMT RCPT USB Type C
Изображения служат только для ознакомления,
см. техническую документацию
2164 шт., срок 7-9 недель
1 180 руб.
от 10 шт.920 руб.
от 100 шт.789 руб.
от 350 шт.637.42 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8004624155
Артикул: DX07S024WJ1R350

Описание

Connectors\USB Connectors
DX07 I/O Connectors

JAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.

Технические параметры

Brand: JAE Electronics
Connector Type: USB Type C
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 350
Gender: Jack(Female)
Insulator Color: Black
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Series: DX07
Shell Plating: Nickel
Standard: USB 3.1 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Tradename: USB TYPE-C
Type: Type C
Voltage Rating: 48 V
Вес, г 2.96

Техническая документация

Datasheet DX07S024WJ1R350
pdf, 226 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.