DX4R005JJ2R1800, USB Connectors microUSB 2.0 TYPE B STDMNT RCPT W/TAPER

DX4R005JJ2R1800, USB Connectors microUSB 2.0 TYPE B STDMNT RCPT W/TAPER
Изображения служат только для ознакомления,
см. техническую документацию
5062 шт., срок 7-9 недель
190 руб.
от 10 шт.150 руб.
от 100 шт.115 руб.
от 500 шт.93.73 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения2
Номенклатурный номер: 8004624157
Артикул: DX4R005JJ2R1800

Описание

Connectors\USB Connectors
DX4 Micro-USB Connectors

JAE DX4 Series has been developed to meet the rapidly growing smartphone and handheld market which the Micro-USB Connector (USB 2.0 compatible) has become the standard interface. The JAE DX4 Series is compatible with the Micro-USB type USB connector, newly standardized by the USB Implementers Forum, Inc. They are available in through-hole or surface mount and have a slim, space-saving design with 2.35mm height, 5mm depth. The DX4 Series features a reinforcement plate set in the mating area to prevent damage from the plug caused by misaligned mating.

Технические параметры

Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.8 A
Factory Pack Quantity: Factory Pack Quantity: 1800
Gender: Jack(Female)
Insulation Resistance: 1000 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: Micro USB Type B Connectors
Series: DX4
Shell Plating: Tin over Nickel
Standard: USB 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Tradename: USB TYPE-C
Type: Type B
Voltage Rating: 30 V
Brand JAE Electronics
Connector Type Micro USB Type B Receptacle
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 1.8 A
Factory Pack Quantity 1800
Gender Female
Insulation Resistance 1000 MOhms
Manufacturer JAE Electronics
Number of Contacts 5 Contact
Operating Temperature Range -30 C to+80 C
Packaging Reel
Product Micro USB Type B Connectors
Product Category USB Connectors
RoHS Details
Series DX4
Shell Plating Tin over Nickel
Standard USB 2
Termination Style SMD/SMT
Voltage Rating 30 V
Вес, г 0.41

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.