PS-D4C10, Headers & Wire Housings HOUSING

PS-D4C10, Headers & Wire Housings HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
340 шт., срок 7-9 недель
410 руб.
от 10 шт.300 руб.
от 100 шт.249 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004624216
Артикул: PS-D4C10

Описание

Connectors\Headers & Wire Housings
Single-line and double-line connectors available with 2.54mm pitch crimp type Supporting vertical and horizontal mounting

Технические параметры

Brand: JAE Electronics
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: PS
Subcategory: Headers и Wire Housings
Termination Style: Crimp
Type: Receptacle Housing
Body Orientation Straight
For Use With PS-HD10-R
Gender Female
Housing Material Glass Filled PBT
Mounting Type Cable Mount
Number of Contacts 10
Number of Rows 2
Pitch 2.54mm
Series PS-CRIMP
Width 6mm
Вес, г 1.5

Техническая документация

Datasheet
pdf, 77 КБ
Datasheet
pdf, 34 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.