APSG250ELL820MF08S, Aluminum Organic Polymer Capacitors 25V 82uF 20% Tol.

Фото 1/2 APSG250ELL820MF08S, Aluminum Organic Polymer Capacitors 25V 82uF 20% Tol.
Изображения служат только для ознакомления,
см. техническую документацию
1930 шт., срок 6-8 недель
260 руб.
от 10 шт.190 руб.
от 100 шт.126 руб.
от 500 шт.93.46 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004625492
Артикул: APSG250ELL820MF08S
Бренд: Chemi-Con

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
United Chemi-Con PSG Series Conductive Polymer Aluminum Solid Capacitors
United Chemi-Con PSG Series Radial Conductive Polymer Aluminum Solid Capacitors offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2.000 to 5.000 hours at 105ºC, rated voltage range of 16 to 20Vdc, operating temperature range of -55ºC to 105ºC, and capacitance range from 120µF to 1.000µF. PSG capacitors are RoHS compliant and halogen free.

Технические параметры

Номинальная емкость,мкФ 82
Единица измерения мкф
Brand: United Chemi-Con
Capacitance: 82 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.12
ESR: 28 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Spacing: 2.5 mm
Life: 15000 Hour
Manufacturer: United Chemi-Con(UCC)
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 2.78 A
Series: PSG
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Tradename: NPCap
Voltage Rating DC: 25 VDC
Capacitance 82µF
Diameter 6.3mm
Dielectric Material Family Aluminium
Dissipation Factor 12%
Electrolyte Type Solid
Equivalent Series Resistance 28mΩ
Lead Pitch 2.5mm
Leakage Current 500 μA
Lifetime 1000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Polarised Polar
Ripple Current 2780mArms
Series PSG
Technology Polymer
Tolerance ±20%
Voltage 25V dc

Техническая документация

Datasheet
pdf, 335 КБ
Datasheet
pdf, 356 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.