EKXF451ELL220MK25S, Aluminum Electrolytic Capacitors - Radial Leaded 22uF 20% 450V Long Life

EKXF451ELL220MK25S, Aluminum Electrolytic Capacitors - Radial Leaded 22uF 20% 450V Long Life
Изображения служат только для ознакомления,
см. техническую документацию
2879 шт., срок 6-8 недель
260 руб.
от 10 шт.180 руб.
от 100 шт.131 руб.
от 500 шт.98.09 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004625599
Артикул: EKXF451ELL220MK25S
Бренд: Chemi-Con

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
KXF Ultra-Mini Aluminum Electrolytic Capacitors

United Chemi-Con KXF Ultra-Miniature Aluminum Electrolytic Capacitors (AECs) provide 15.000 to 20.000 hours of operation at +105°C. UCC KXF AECs offer a longer life than the KXJ series and are ideal for high-reliability applications, such as LEDs, chargers, buck-boost converters, and miniature switching power supplies. The endurance of the KXF series is boosted by a proprietary electrolyte along with aluminum foils, optimizing the internal structure. This 10mm to 18mm diameter AEC series is ideal for areas where more endurance life is required.

Технические параметры

Номинальная емкость 22
Единица измерения мкф
Brand: United Chemi-Con
Capacitance: 22 uF
Diameter: 12.5 mm
Dissipation Factor DF: 0.24
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 5 mm
Lead Style: Straight
Life: 20000 Hour
Manufacturer: United Chemi-Con(UCC)
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Package / Case: 12.5 mm x 25 mm
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 240 mA
Series: KXF
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 450 VDC
Вес, г 6

Техническая документация

Datasheet
pdf, 260 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.