POM-2246L-C33-LW100-R, Microphones OMNI DIRECTIONAL MICROPHONE -46DB

POM-2246L-C33-LW100-R, Microphones OMNI DIRECTIONAL MICROPHONE -46DB
Изображения служат только для ознакомления,
см. техническую документацию
103 шт., срок 7-9 недель
760 руб.
от 10 шт.600 руб.
от 20 шт.536 руб.
от 50 шт.488.80 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8004625818
Артикул: POM-2246L-C33-LW100-R
Бренд: PUI Audio, Inc.

Описание

Electromechanical\Audio Devices\Microphones
Microphones with 100mm Leads

PUI Audio Microphones with 100mm Lead Wires are designed to make product prototyping, PCB design and layout, and assembly faster. These microphones indicate polarity by color on the halogen-free UL 3302 32AWG wire, virtually eliminating accidental reverse polarity connections. PUI Audio Microphones with 100mm Leads are based on popular 4mm, 6mm, and 9mm models that were previously only offered with solder pads.

Технические параметры

Brand: PUI Audio
Current Rating: 500 uA
Depth: 2.2 mm
Diameter: 6 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 100
Impedance: 2.2 kOhms
Manufacturer: PUI Audio
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Category: Microphones
Product Type: Microphones
Sensitivity: -46 dB
Series: POM
Subcategory: Audio Devices
Termination Style: SMD/SMT
Вес, г 3.21

Техническая документация

Datasheet
pdf, 252 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.