ERA-8AEB9312V, Thin Film Resistors - SMD 1206 93.1Kohm 25ppm 0.1% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9665 шт., срок 7-9 недель
120 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Альтернативные предложения1
Описание
Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
Automotive Resistors Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification ratings that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.
Технические параметры
Brand: | Panasonic |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Factory Pack Quantity: | 5000 |
Features: | Automotive AEC-Q200 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+155 C |
Power Rating: | 250 mW(1/4 W) |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Thin Film Resistors SMD |
Qualification: | AEC-Q200 |
Resistance: | 93.1 kOhms |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 0.1% |
Type: | Metal Film Chip Resistor |
Voltage Rating: | 150 V |
Brand | Panasonic |
Case Code - in | 1206 |
Case Code - mm | 3216 |
Factory Pack Quantity | 5000 |
Height | 0.6 mm |
Length | 3.2 mm |
Manufacturer | Panasonic |
Maximum Operating Temperature | +155 C |
Minimum Operating Temperature | -55 C |
Operating Temperature Range | -55 C to+155 C |
Package / Case | 1206(3216 metric) |
Packaging | Cut Tape |
Product | Thin Film Resistors SMD |
Product Category | Thin Film Resistors-SMD |
Qualification | AEC-Q200 |
Series | ERA-xA |
Temperature Coefficient | 25 PPM/C |
Termination Style | SMD/SMT |
Unit Weight | 0.000571 oz |
Width | 1.6 mm |
Вес, г | 0.02 |
Техническая документация
ERA6ARB103V
pdf, 668 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.