EVE-UPCAH508B, Encoders PF= 6.0N trvl=0.5mm trq=14mNm 8pul/16det
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 шт., срок 7-9 недель
1 290 руб.
Добавить в корзину 1 шт.
на сумму 1 290 руб.
Альтернативные предложения1
Описание
Electromechanical\Encoders
Specialty EncodersPanasonic Specialty Encoders are designed for a wide variety of applications including AV equipment, measurement equipment, marine equipment, automotive, and home appliances. Options include waterproof upon submersion, center spaces that offer more flexibility, and a variety of bushings, detends, and rotational torques.
Технические параметры
Brand: | Panasonic |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Life: | 30000 Cycles |
Manufacturer: | Panasonic |
Mounting Style: | PCB Mount |
Number of Channels: | 2 Channel |
Number of Detents: | 16 Detent |
Operating Supply Voltage: | 10 VDC |
Output Type: | Quadrature |
Packaging: | Bulk |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Magnetic Encoders |
Resolution: | 8 PPR |
Series: | EVE(GS) |
Shaft Diameter: | 8 mm |
Shaft Length: | 20 mm |
Shaft Type: | Knurled |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | SMD/SMT |
Type: | Incremental |
With Switch: | Push/Pull Switch |
Actuator Type | 8mm Dia Flatted End |
Built in Switch | Yes |
Detent | Yes |
ECCN | EAR99 |
Encoder Type | Mechanical |
HTSUS | 8543.70.4500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Orientation | Vertical |
Output Type | Quadrature (Incremental) |
Package | Tray |
Pulses per Revolution | 8 |
RoHS Status | RoHS Compliant |
Rotational Life (Cycles Min) | 30K |
Termination Style | Solder Tab |
Voltage - Supply | 5V |
Техническая документация
Datasheet
pdf, 972 КБ
Datasheet EVE-UPCAH508B
pdf, 139 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.