OD8032-48HBIP68, DC Fans DC Axial Fan, 80x80x32mm, 48VDC, 77CFM, 7.8W, 0.16A, 50dBA, Ball, Wire, IP68

Фото 1/3 OD8032-48HBIP68, DC Fans DC Axial Fan, 80x80x32mm, 48VDC, 77CFM, 7.8W, 0.16A, 50dBA, Ball, Wire, IP68
Изображения служат только для ознакомления,
см. техническую документацию
106 шт., срок 7-9 недель
7 700 руб.
от 10 шт.6 500 руб.
от 20 шт.5 880 руб.
от 100 шт.4 946.42 руб.
Добавить в корзину 1 шт. на сумму 7 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8004628176
Артикул: OD8032-48HBIP68
Бренд: Orion Fans

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
IP68-Rated Harsh Environment AC/DC/EC Fans

Orion Fans IP68-Rated Harsh Environment AC/DC/EC Fans protect against dust, moisture, salt fog, salt spray, temperature changes, humidity, and more. These IP68-rated fans are designed for demanding outdoor and washdown applications, including oil/gas, alternative energy, commercial refrigeration, food/beverage processing, marine, outdoor machinery, outdoor telecom systems, transportation, and more. The IP68-Rated Harsh Environment AC/DC/EC Fans can be quickly integrated into customer designs. Offered in 60mm, 120mm, 172mm, and 254mm frame sizes, the EC fans feature energy-efficient electronically commutated motors with ATEX certification for Zone 2. DC and EC fans are available with special functions to meet specific application demands, including alarm, tachometer, thermistor speed control, temperature sensor, and more.

Технические параметры

Размеры рамы,мм 80x80
Толщина,мм 32
Рабочее напряжение,В 48
Тип подшипника Ball
Ток,А 0.16
Частота вращения,об./мин. 6000
Шум, дБA 50
Производительность,м.куб./мин. 77
Потребляемая мощность, Вт 7.8
Brand: Orion Fans
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 20
Features: Auto Restart, Polarity Protection
Housing Material: Polybutylene Terephthalate(PBT)
IP Rating: IP68
Manufacturer: Orion Fans
Product Category: DC Fans
Product Type: DC Fans
Series: OD8032-IP68
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial
Approval Agency cURus, TUV
Current Rating (Amps) 0.160A
ECCN EAR99
Fan Type Tubeaxial
Features Auto Restart
HTSUS 8414.59.6590
Ingress Protection IP68-Dust Tight, Waterproof
Lifetime @ Temp. 70000 Hrs @ 40В°C
Material - Blade Polybutylene Terephthalate(PBT)
Material - Frame Polybutylene Terephthalate(PBT)
Moisture Sensitivity Level (MSL) 1(Unlimited)
Noise 50.0dB
Operating Temperature 14 ~ 158В°F(-10 ~ 70В°C)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series OD8032->
Size / Dimension Square-80mm L x 80mm H
Static Pressure 0.73 in H2O(181.8 Pa)
Termination 2 Wire Leads
Weight 0.261 lb(118.39 g)
Width 32.00mm
Класс Защиты IP IP68
Линейка Продукции OD8032-IP68 Series
Поток воздуха - куб.фут/мин 77фут3/мин
Тип корпуса вентилятора Square
Тип Подключения Питания 2 Lead Wires
Вес, г 117

Техническая документация

Datasheet
pdf, 216 КБ
Datasheet
pdf, 293 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.