HX6101FNL, Audio Transformers / Signal Transformers 1000Base-T PoE+ SMD 2-Port 120uH/350uH

HX6101FNL, Audio Transformers / Signal Transformers 1000Base-T PoE+ SMD 2-Port 120uH/350uH
Изображения служат только для ознакомления,
см. техническую документацию
165 шт., срок 7-9 недель
5 030 руб.
от 10 шт.3 650 руб.
от 30 шт.3 150 руб.
от 60 шт.2 824.18 руб.
Добавить в корзину 1 шт. на сумму 5 030 руб.
Альтернативные предложения1
Номенклатурный номер: 8004628250
Артикул: HX6101FNL
Бренд: Pulse Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
PoE/PoE+/4P Solutions

Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras.

Технические параметры

Application: 1000 Base-T
Brand: Pulse Electronics
Factory Pack Quantity: Factory Pack Quantity: 15
Frequency Range: 1 MHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Packaging: Tube
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Shielding: Unshielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module
Вес, г 8.38

Техническая документация

Datasheet
pdf, 496 КБ
Datasheet HX6101FNL
pdf, 496 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.