JW0-0006NL, USB Connectors USB/RJ45 COMBO GIGAB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
293 шт., срок 7-9 недель
3 250 руб.
от 10 шт. —
2 780 руб.
от 25 шт. —
2 360 руб.
от 100 шт. —
2 159.21 руб.
Добавить в корзину 1 шт.
на сумму 3 250 руб.
Альтернативные предложения2
Описание
Connectors\USB Connectors
Conn RJ-45/Dual USB F/F/F 10/4/4 POS Solder RA Thru-Hole 22 Terminal 3 Port Tray
Технические параметры
Brand: | Pulse Electronics |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Jack(Female) |
Manufacturer: | Pulse |
Mounting Angle: | Straight |
Mounting Style: | Mounting Peg |
Number of Contacts: | 22 Contact |
Number of Ports: | 3 Port |
Packaging: | Tray |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | Combo USB/RJ45 Connectors |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Tradename: | PulseJack |
Type: | Type A |
Automotive | No |
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Gender | F/F/F |
Mating Cycle (Cycles) | 500 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Contacts | 10/4/4 |
Number of Ports | 3 |
Number of Terminals | 22 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Termination Method | Solder |
Type | RJ-45/Dual USB |
Applications | 10/100/1000 Base-TX, AutoMDIX |
Connector Type | RJ45 with USB A, Dual |
Contact Finish | Gold |
Contact Finish Thickness | 15Вµin(0.38Вµm) |
Features | Board Lock |
Height Above Board | 1.220"(31.00mm) |
Housing Material | Thermoplastic |
LED Color | Green-Green, Yellow |
Manufacturer | Pulse Electronics Corporation |
Mounting Type | Through Hole |
Number of Cores per Jack | 8 |
Number of Rows | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Orientation | 90В° Angle(Right) |
Series | PULSEJACKв(ў JW |
Shield Material | Copper Alloy |
Shielding | Shielded |
Standard Package | 25 |
Tab Direction | Up |
Termination | Solder |
Вес, г | 19 |
Техническая документация
Datasheet
pdf, 427 КБ
Datasheet
pdf, 428 КБ
Datasheet JW0-0006NL
pdf, 427 КБ
Документация
pdf, 964 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.