JXD1-0002NL, Modular Connectors / Ethernet Connectors 1000BaseT 1x1 Tab Up Grn/Ylw LEDs Ethern

JXD1-0002NL, Modular Connectors / Ethernet Connectors 1000BaseT 1x1 Tab Up Grn/Ylw LEDs Ethern
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 7-9 недель
2 250 руб.
от 10 шт.1 940 руб.
от 50 шт.1 510 руб.
Добавить в корзину 1 шт. на сумму 2 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8004628271
Артикул: JXD1-0002NL
Бренд: Pulse Electronics

Описание

Connectors\Modular Connectors / Ethernet Connectors
JXD Industrial ICM Modular Ethernet Connectors

Pulse Electronics JXD Industrial ICM Modular Ethernet Connectors offer isolation and noise reduction in a single solution, operating with a wide range of industrial protocols. Pulse Electronics JXD series operates at a -40°C to +85°C temperature range and is suitable for CAT3, CAT5 UTP. SMT pins in these connectors allow for reflow soldering. The compact form factor of the JXD series optimizes board space and supports all major PHY models.

Технические параметры

Brand: Pulse Electronics
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Housing Material: Thermoplastic
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Mounting Peg
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: JXD
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Through Hole
Tradename: PulseJack
Type: Modular
USOC Codes: RJ45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.