0.5 INCH-D-MV, Board Mount Pressure Sensors Differential Millivolt A Package

0.5 INCH-D-MV, Board Mount Pressure Sensors Differential Millivolt A Package
Изображения служат только для ознакомления,
см. техническую документацию
40 280 руб.
от 10 шт.36 030 руб.
от 20 шт.34 830 руб.
Добавить в корзину 1 шт. на сумму 40 280 руб.
Номенклатурный номер: 8004628496
Артикул: 0.5 INCH-D-MV
Бренд / Производитель: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
ADCX Millivolt Output Pressure Sensors

Amphenol All Sensors ADCX Millivolt Output Pressure Sensors use proprietary technology to reduce output offset or common-mode errors. These sensors are calibrated and temperature-compensated to provide an accurate and stable output over a temperature range of -25°C to +85°C. Amphenol All Sensors ADCX pressure sensors withstand up to a 16V DC supply voltage while the output is ratiometric to the supply voltage. These millivolt sensors are ideal for use with non-corrosive, non-ionic working fluids such as air and dry gases. Typical applications include HVAC, medical instrumentation, and environmental controls.

Технические параметры

Accuracy: 0.25%
Brand: Amphenol All Sensors
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Pressure: 0.5 in H2O
Operating Supply Voltage: 5 V
Output Type: Analog
Package/Case: A Package
Port Size: 0.189 in
Port Type: Dual Radial Barbed
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: ADCX
Subcategory: Sensors
Вес, г 12.51

Техническая документация