30 INCH-D1-MV-MINI, Board Mount Pressure Sensors 0-30" H2O Diff 20mV 16V supp 2 port same

30 INCH-D1-MV-MINI, Board Mount Pressure Sensors 0-30" H2O Diff 20mV 16V supp 2 port same
Изображения служат только для ознакомления,
см. техническую документацию
23 500 руб.
от 10 шт.18 550 руб.
от 20 шт.17 720 руб.
Добавить в корзину 1 шт. на сумму 23 500 руб.
Номенклатурный номер: 8004628503
Артикул: 30 INCH-D1-MV-MINI
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
MDCX Board Mount Pressure Sensors
Amphenol All Sensors MDCX Board Mount Pressure Sensors are millivolt output pressure sensors that reduce all output offset or common mode errors. These low-pressure sensors provide a calibrated millivolt output with superior output offset characteristics. The MDCX sensors utilize a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. These low-pressure sensors operate at -25°C to 85°C temperature range. The MDCX pressure sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. Applications include medical instrumentation, environmental controls, and HVAC.

Технические параметры

Accuracy: 0.25%
Brand: Amphenol All Sensors
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Pressure: 0 in H2O to 30 in H2O
Operating Supply Voltage: 16 V
Output Type: Analog
Output Voltage: 20 mV
Package/Case: SIP-7
Port Size: 0.08 in
Port Type: Dual Radial Barbless
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: MDCX
Subcategory: Sensors
Выход Датчика Voltage
Линейка Продукции MDCX Series
Номинальное Напряжение 16В DC
Стиль Порта Dual Port
Тип Измерения Давления Differential

Техническая документация

Datasheet
pdf, 143 КБ
Datasheet
pdf, 149 КБ