Z8F6422AR020SG, 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3196 шт., срок 6-8 недель
2 650 руб.
от 10 шт. —
2 280 руб.
от 25 шт. —
2 030 руб.
от 100 шт. —
1 412.09 руб.
Добавить в корзину 1 шт.
на сумму 2 650 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
ZiLOG Z8 Encore! MC™ 8-bit MCUsZilog's Z8 Encore! MC™ 8-bit MCUs are the only 8-bit MCUs with vector control ability. Vector control makes optimal use of motor energy by allowing reduction of energy required for acceleration, in addition to adjusting operating point to maximum efficiency. The feature-rich Z8 Encore! MC™ 8-bit MCUs from Zilog are designed to accommodate more complex and differentiating features that make Z8 Encore! MCUs distinctive from other MCUs. Distinguishing features of the Z8 Encore! MCU product family include 8-channel 2.5µs A/D converter that allows accurate current sampling, soft start feature and advanced analog motor control features to keep the system's audible noise low, op-amp with external gain settings for current amplification and phase current reconstruction, and comparator with programmable shutdown for over-current protection. The Z8 Encore! MC™ motor control family is supported by a comprehensive development kit that contains ZiLOG's ZDS II IDE with a full ANSI C compiler. Applications that utilize Z8 Encore! MCUs include washing machines, fridges, freezers, pumps, HVAC, conveyor belts, fans/blowers, and medical equipment.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | ZiLOG |
Core: | eZ8 |
Data Bus Width: | 8 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | ZiLOG |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 46 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-64 |
Packaging: | Tube |
Processor Series: | Z8F642x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | Z8F642 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
ADCs | 12x10 bit |
Data Bus Width | 8bit |
Device Core | Z8 |
Family Name | Z8 Encore! XP |
Instruction Set Architecture | CISC |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 64 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 4x16 bit |
RAM Size | 4 kB |
Typical Operating Supply Voltage | 3 → 3.6 V |
USB Channels | 0 |
Width | 10.1mm |
Вес, г | 0.34 |
Техническая документация
Datasheet
pdf, 1435 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.