3-108-454, AC Power Entry Modules 2 POLE SCRW FRNT MNT ROCKER WHT AND BLACK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
8 000 руб.
Добавить в корзину 1 шт.
на сумму 8 000 руб.
Альтернативные предложения2
Описание
Connectors\Power Connectors\AC Power Entry Modules
DG11 Power Entry ModulesSchurter DG11 Power Entry Modules combine an IEC appliance inlet with an integrated rocker-style circuit breaker and include IP67 and IP40 versions. Schurter DG11 features three mounting variations: front panel snap-in and front or rear panel screw-mount. DG11 incorporates a SCHURTER TA35 circuit breaker for equipment, available with current ratings from 0.5A to 15A. The circuit breaker provides the function of a 2-pole ON/OFF switch with 1- or 2-pole overcurrent protection. The rocker switch is recessed to prevent inadvertent actuation. The switch is available illuminated or non-illuminated in a variety of colors and markings. DG11 provides an alternative to power entry modules with integrated fuseholders, which can be limited by maximum rated current and allowable power dissipation or where resettable instead of replaceable overcurrent protection is required. These power entry modules are ideal for use in various industrial appliances, especially motor drive appliances for protection against high inrush currents and high transient loads. The sealed version is ideal for use in appliances exposed to water or dust, including sterile medical and laboratory appliances.
Технические параметры
Brand: | Schurter |
Connector Type: | IEC |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Filtered: | Filtered |
Flammability Rating: | UL 94 V-0 |
Fused: | No |
Housing Material: | Plastic |
Manufacturer: | Schurter |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Product Category: | AC Power Entry Modules |
Product Type: | AC Power Entry Modules |
Product: | Modules |
Subcategory: | Power Entry |
Switch Function: | Switched |
Termination Style: | Quick Connect |
Voltage Rating: | 250 VAC |
Current Rating | 10 A, 15A |
Gender | Female |
IEC Connector Type | C14, C18 |
Mounting Type | Panel Mount |
Series | DG11 |
Switch Type | 2 Pole |
Termination Method | Quick Connect |
Voltage Rating | 250 V |
Класс Защиты IP | IP67 |
Клеммы разъема | Quick Connect |
Линейка Продукции | DG11 |
Монтаж Разъема | Snap-In, Flange Mount |
Номинальное Напряжение | 250В AC |
Применение модуля ввода питания | General Purpose |
Тип Оконцовки Контакта | Быстрое Соединение |
Тип Переключателя | 2-Полюсный выключатель |
Тип Соединителя | IEC C14, C18 |
Ток | 10А |
Вес, г | 69 |
Техническая документация
Datasheet
pdf, 794 КБ
Datasheet 3-109-713
pdf, 804 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары