CAT4016Y-T2, LED Lighting Drivers 16-Channel Constant Current

Фото 1/3 CAT4016Y-T2, LED Lighting Drivers 16-Channel Constant Current
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 10 шт.560 руб.
от 100 шт.424 руб.
от 250 шт.346.11 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8004629296
Артикул: CAT4016Y-T2

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
CAT4016 Constant Current LED Driver
The onsemi CAT4016 16-channel constant current LED driver is designed for use in LED billboard and other general display applications. The onsemi CAT4016 LED driver features serial interface up to 25MHz clock frequency, 3V to 5.5V logic supply, LED current range from 2mA to 100mA, LED current set by external RSET resistor, and 300mV LED dropout at 30mA. This power-efficient onsemi LED driver incorporates thermal shutdown protection to disable the LED outputs if the die temperature exceeds a set limit.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Constant Current
High Level Output Current: 150 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Outputs: 16 Output
Operating Frequency: 25 MHz
Output Current: 80 mA
Output Voltage: 5.5 V
Package / Case: TSSOP-24
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: CAT4016
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Topology: Boost
AC or DC Input Voltage dc
Current Rating 150mA
Dimming Operation PWM
Input Voltage 3 → 5.5 V dc
Maximum Output Voltage 5.5V
Minimum Output Voltage 0.4V
Number of Pins 24
Output Current 1.6A
Package Type TSSOP
Вес, г 5

Техническая документация

Datasheet
pdf, 195 КБ
Datasheet CAT4016HV6-GT2
pdf, 119 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем