MAX16550GPN+, Interface - Specialized 30A, 10.8-13.2V Integrated Protection IC on 12V Bus

MAX16550GPN+, Interface - Specialized 30A, 10.8-13.2V Integrated Protection IC on 12V Bus
Изображения служат только для ознакомления,
см. техническую документацию
2 450 руб.
от 10 шт.2 010 руб.
от 30 шт.1 800 руб.
Добавить в корзину 1 шт. на сумму 2 450 руб.
Номенклатурный номер: 8004629685
Артикул: MAX16550GPN+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Interface - Specialized
MAX16550/MAX16551 Integrated Protection ICs

Analog Devices Inc. MAX16550/MAX16551 Integrated Protection ICs come with an integrated low-resistance MOSFET and lossless current-sense circuitry featuring SMBus/PMBus™ control and reporting. The ICs are designed to provide the optimum solution for distribution, control, monitoring, and protection of the system’s 12V power supply. An internal LDO provides the supply voltage for the protection IC. If no fault is detected, the ICs initiate the startup and have been designed to provide controlled, monotonic startup. Programmable soft-start ramp and delay are implemented to limit the in-rush current during startup.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Development Kit: MAX16550GEVKIT
Factory Pack Quantity: Factory Pack Quantity: 10
Interface Type: SMBus
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 6.75 mA
Operating Supply Voltage: 12 V
Output Type: Active Low, Open Drain
Package / Case: QFN-18
Packaging: Tray
Product Category: Interface-Specialized
Product Type: Interface-Specialized
Product: Protection ICs
Series: MAX16550
Subcategory: Interface ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V
Type: Integrated Protection IC

Техническая документация

Datasheet
pdf, 2046 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем