MAX17552AUB+, Switching Voltage Regulators 4.5V to 60V, 100mA Synchronous Buck Regu

Фото 1/2 MAX17552AUB+, Switching Voltage Regulators 4.5V to 60V, 100mA Synchronous Buck Regu
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.580 руб.
от 100 шт.445 руб.
от 250 шт.422.28 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8004629766
Артикул: MAX17552AUB+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Himalaya Step-Down Switching Regulators
Maxim's Himalaya Step-Down Switching Regulators are the "Peak of Cool" because they offer the latest in switching regulator technology for cooler in-circuit operation. Products in this family all feature internal FET switches, synchronous switching architecture, support for multiple operating modes, and a very wide voltage input range. This family supports output currents of 25mA up to 5A. The Himalaya feature set results in switching regulators that provide the highest efficiency in the industry. This high efficiency results in lower operating temperatures and lower operating temperatures combined with very high input voltage tolerance (up to 60V) result in a very robust, long lasting regulator.

Технические параметры

Brand: Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage, Max: 60 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 60 V
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 525 uA
Output Current: 100 mA
Output Voltage: 900 mV to 54 V
Package/Case: uMAX-10
Packaging: Tube
Part # Aliases: MAX17552
Pd - Power Dissipation: 707.3 mW
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: MAX17552
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 2.08 MHz
Topology: Buck
Tradename: Himalaya
Type: DC/DC Converter
Function Step-down type
Input Voltage 4V~60V
Number of Outputs 1
Operating Temperature -40℃~+125℃@(TJ)
Output Current (Max) 100mA
Output Type Adjustable
Output Voltage 800mV~54V
Switch tube (built-in/external) 内置
Switching Frequency 2.2MHz
Synchronous Rectification Yes
Topology Step-down
Вес, г 0.024

Техническая документация

Datasheet
pdf, 1447 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем