MAX33251EELC+, RS-232 Interface IC 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors

MAX33251EELC+, RS-232 Interface IC 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors
Изображения служат только для ознакомления,
см. техническую документацию
3 490 руб.
от 10 шт.3 050 руб.
от 25 шт.2 740 руб.
от 100 шт.2 241.02 руб.
Добавить в корзину 1 шт. на сумму 3 490 руб.
Номенклатурный номер: 8004630037
Артикул: MAX33251EELC+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
MAX3325xE Isolated 2Tx/2Rx RS-232 Transceivers

Analog Devices MAX3325xE Isolated 2Tx/2Rx RS-232 Transceivers are used in diagnostics equipment, point-of-sale systems, industrial/GPS/medical equipment, and communication systems. These isolated RS-232 transceivers have an integrated charge pump and an inverter to eliminate the need for a high positive and negative voltage supply. The MAX3325xE transceivers feature galvanic isolation of 600V RMS between the logic UART side and field side. The isolation barrier protects the logic UART side from transient electrical strikes from the field side. The barrier also breaks ground loops and significant differences in ground potentials between the two sides that can potentially corrupt the receiving and sending of data. Analog Devices MAX3325xE Isolated 2Tx/2Rx RS-232 Transceivers conform to the EIA/TIA232E standard and operate at data rates up to 1Mbps.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 1 Mb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 490
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 12 mA
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: LGA-12
Packaging: Tray
Pd - Power Dissipation: 700 mW
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 0.15 us
Series: MAX3325xE
Shutdown: Without Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Isolated

Техническая документация

Datasheet
pdf, 451 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем