MAX3488CSA+, RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 730 руб.
от 10 шт. —
1 400 руб.
от 100 шт. —
1 130 руб.
от 200 шт. —
998 руб.
Добавить в корзину 1 шт.
на сумму 1 730 руб.
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
MAX348x & MAX349x RS-485/RS-422 TransceiversMaxim Integrated MAX348x and MAX349x RS-485/RS-422 Transceivers are 3.3V, low-power transceivers for RS-485 and RS-422 communication. Each part contains one driver and one receiver. The MAX3483 and MAX3488 feature slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. The partially slew-rate-limited MAX3486 transmits up to 2.5Mbps. The MAX3485, MAX3490, and MAX3491 transmit at up to 10Mbps.
Технические параметры
Brand: | Maxim Integrated |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Transceiver |
Input Voltage: | 7 V to 12 V |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 20 uA |
Output Voltage: | 3 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX3488 |
Pd - Power Dissipation: | 471 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Propagation Delay Time: | 1000 ns, 75 ns |
Series: | MAX3488 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Brand | Maxim Integrated |
Data Rate | 250 kb/s |
Duplex | Full Duplex |
Factory Pack Quantity | 100 |
Function | Transceiver |
Height | 1.5 mm(Max) |
Input Voltage | 7 V to 12 V |
Length | 5 mm(Max) |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Drivers | 1 Driver |
Number of Receivers | 1 Receiver |
Operating Supply Current | 1.1 mA |
Operating Supply Voltage | 3.3 V |
Output Current | 20 uA |
Output Voltage | 3 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Part # Aliases | MAX3488 |
Pd - Power Dissipation | 471 mW |
Product Category | RS-422/RS-485 Interface IC |
Propagation Delay Time | 1000 ns, 75 ns |
RoHS | Details |
Series | MAX3488 |
Unit Weight | 0.019048 oz |
Width | 4 mm(Max) |
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | RS422, RS485 |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 3 V ~ 3.6 V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем