MAX4998ETI+, Analog Switch ICs Two-Lane DisplayPort Passive Switches with Separate AUX/HPD Control

MAX4998ETI+, Analog Switch ICs Two-Lane DisplayPort Passive Switches with Separate AUX/HPD Control
Изображения служат только для ознакомления,
см. техническую документацию
2 850 руб.
Добавить в корзину 1 шт. на сумму 2 850 руб.
Номенклатурный номер: 8004630236
Артикул: MAX4998ETI+
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analogue Switch ICs
MAX4998 / MAX14998 DisplayPort Passive Switches

Maxim Integrated MAX4998 / MAX14998 high-speed passive switches route DisplayPort™ between two possible destinations or vice versa in laptops or desktop PCs. Maxim Integrated IC MAX4998 / MAX14998 5GHz-bandwidth DisplayPort passive switches are intended to be used where ultra-high-speed performance and minimal input capacitance is required. The MAX4998 has three DPDT switches and one SPDT switch. Two DPDT switches are for high-frequency switching, and one is for AUX. The SPDT switch is for HPD. The MAX14998 has six DPDT switches. Four DPDT switches are for high-frequency switching, and two are for AUX and HPD. These Maxim Integrated IC two- and four-lane high-speed passive switches are designed for use in notebook and desktop PC applications.

Технические параметры

Brand: Maxim Integrated
Configuration: 1 x SPDT, 3 x DPDT
Factory Pack Quantity: Factory Pack Quantity: 55
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 50 ns
On Resistance - Max: 7 Ohms
On Time - Max: 120 ns
Package/Case: TQFN-28
Packaging: Tube
Part # Aliases: MAX4998
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Series: MAX4998
Subcategory: Switch ICs
Supply Current - Max: 850 uA
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 878 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем