MAX667ESA+, LDO Voltage Regulators +5V Programmable, Low-Dropout Voltage Regulator

Фото 1/3 MAX667ESA+, LDO Voltage Regulators +5V Programmable, Low-Dropout Voltage Regulator
Изображения служат только для ознакомления,
см. техническую документацию
1 820 руб.
от 10 шт.1 570 руб.
от 100 шт.1 340 руб.
от 200 шт.1 211.32 руб.
Добавить в корзину 1 шт. на сумму 1 820 руб.
Номенклатурный номер: 8004630493
Артикул: MAX667ESA+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
LDO регуляторы напряжения 5V Programmable Voltage Regulator

Технические параметры

Brand: Maxim Integrated
Dropout Voltage - Max: 350 mV
Dropout Voltage: 5 mV
Factory Pack Quantity: Factory Pack Quantity: 100
Ib - Input Bias Current: 20 uA
Input Voltage, Max: 16.5 V
Input Voltage, Min: 3.5 V
Line Regulation: 15 mV
Load Regulation: 100 mV
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 250 mA
Output Type: Adjustable, Fixed
Output Voltage: 1.3 V to 16 V, 5 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX667
Pd - Power Dissipation: 0.471 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 25 uA
Reference Voltage: 1.25 V
Series: MAX667
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 4%
Brand Maxim Integrated
Dropout Voltage 0.005 V at 100 uA
Dropout Voltage - Max 350 mV
Factory Pack Quantity 100
Height 1.5 mm(Max)
Ib - Input Bias Current 20 uA
Input Voltage MAX 16.5 V
Input Voltage MIN +3.5 V
Length 5 mm(Max)
Line Regulation 15 mV
Load Regulation 100 mV
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 250 mA
Output Type Adjustable, Fixed
Output Voltage 1.3 V to 16 V/5 V
Package / Case SOIC-8
Packaging Tube
Part # Aliases MAX667
Pd - Power Dissipation 0.471 W
Polarity Positive
Product Category LDO Voltage Regulators
Quiescent Current 25 uA
Reference Voltage 1.25 V
RoHS Details
Series MAX667
Unit Weight 0.019048 oz
Voltage Regulation Accuracy 4%
Width 4 mm(Max)
Maximum Input Voltage 16.5 V
Maximum Output Current 250mA
Minimum Input Voltage 3.5 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Power Rating 0.471W
Regulator Type Low Dropout Voltage
Вес, г 0.54

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем