MAX77301EWA+T, Battery Management Li-Ion Chargers with Smart Power Selector, Adapter Type Detection, USB Enumeration, with Advanced Ba

MAX77301EWA+T, Battery Management Li-Ion Chargers with Smart Power Selector, Adapter Type Detection, USB Enumeration, with Advanced Ba
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.950 руб.
от 100 шт.700 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8004630630
Артикул: MAX77301EWA+T
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Battery Management
MAX77301 Lithium-ion Linear Battery Charger

Maxim MAX77301 Lithium-ion Linear Battery Charger is JEITA-compliant and operates from a USB port, a dedicated charger, or a universal adapter. The IC provides automatic adapter-type detection and enumeration with a USB host or hub. The IC integrates an independent battery charge switch, current sense circuit, MOSFET pass elements, thermal regulation circuitry and eliminates the external reverse-blocking Schottky diode. This feature creates the simplest and smallest USB-compliant charging solution.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Maxim Integrated
Mounting Style: SMD/SMT
Operating Supply Voltage: 6.6 V
Output Current: 900 mA
Output Voltage: 4.4 V
Package/Case: WLP-25
Part # Aliases: MAX77301
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: MAX77301
Subcategory: PMIC-Power Management ICs
Вес, г 0.7

Техническая документация

Datasheet MAX77301EWA+T
pdf, 3434 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем