MAXREFDES38#, Current Sensor Development Tools Low Power Current Fault Sensor

MAXREFDES38#, Current Sensor Development Tools Low Power Current Fault Sensor
Изображения служат только для ознакомления,
см. техническую документацию
31 420 руб.
Добавить в корзину 1 шт. на сумму 31 420 руб.
Номенклатурный номер: 8004630812
Артикул: MAXREFDES38#
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Current Sensor Development Tools
MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: UART, USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Category: Current Sensor Development Tools
Product Type: Current Sensor Development Tools
Product: System Boards
Series: MAXREFDES
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX6126, MAX11901, MAX14531E, MAX44241, MAX44245
Type: Current Sensor