MAXREFDES67#, Other Development Tools Micro PLC Universal Analog Input

MAXREFDES67#, Other Development Tools Micro PLC Universal Analog Input
Изображения служат только для ознакомления,
см. техническую документацию
32 160 руб.
Добавить в корзину 1 шт. на сумму 32 160 руб.
Номенклатурный номер: 8004630815
Артикул: MAXREFDES67#
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
AFE Subsystem Reference Designs

Maxim Integrated MAXREFDES4#, MAXREFDES5#, MAXREFDES6#, MAXREFDES11#, and MAXREFDES30# are 16-bit high-accuracy industrial analog front end (AFE) subsystem reference designs. The Campbell (MAXREFDES4#) subsystem reference design accepts a 4-20mA current loop or a 0.2V to 4.096V voltage input signal, and features isolated power and data — all integrated into a small form factor. The Cupertino (MAXREFDES5#) subsystem reference design accepts -10V to +10V, 0 to 10V, and 4-20mA current loop signals with isolated power and data integrated into a small form factor.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 24 V
Packaging: Bulk
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Reference Design Boards
Series: MAXREFDES
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX6126, MAX17498C, MAX17552, MAX17651, MAX31723
Type: Programmable Logic Controller