XRP7714ILB-0X10-F, Power Management Specialised - PMIC 4CH DIGITAL PWM CNTL I2C INTERFACE

XRP7714ILB-0X10-F, Power Management Specialised - PMIC 4CH DIGITAL PWM CNTL I2C INTERFACE
Изображения служат только для ознакомления,
см. техническую документацию
3 050 руб.
от 10 шт.2 620 руб.
от 25 шт.2 340 руб.
от 100 шт.1 891.07 руб.
Добавить в корзину 1 шт. на сумму 3 050 руб.
Номенклатурный номер: 8004630910
Артикул: XRP7714ILB-0X10-F
Бренд: Maxlinear

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
XRP7714 Digital PWM Step Down Controller

Exar's XRP7714 is a Quad Channel Digital Pulse-Width Modulated (PWM) Step-Down Controller with a built-in LDO for standby power and GPIOs. The XRP7714 provides a complete power management solution in one IC and is fully programmable via an I2C serial interface. Independent Digital Pulse Width Modulator (DPWM) channels of the MaxLinear XRP7714 Quad Channel Digital PWM Step Down Controller regulates output voltages and provides all of the required protection functions such as current limiting and over-voltage protection. This MaxLinear XRP7714 series of Quad Channel Digital PWM Step Down Controller offers a complete solution including independently programmable: soft-start, soft-stop, start-up delay, and ramp of each PWM regulator.

Технические параметры

Brand: MaxLinear
Factory Pack Quantity: Factory Pack Quantity: 490
Input Current: 50 mA
Input Voltage Range: 4.75 V to 25 V
Input Voltage, Max: 25 V
Input Voltage, Min: 4.75 V
Manufacturer: MaxLinear
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5.1 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 50 mA
Operating Supply Voltage: 4.75 V to 25 V
Output Current: 100 mA
Output Voltage Range: 900 mV to 5.1 V
Package / Case: TQFN-40
Packaging: Tray
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PWM
Series: XRP7714
Subcategory: PMIC-Power Management ICs
Type: Digital Power Management
Вес, г 18.49

Техническая документация

Datasheet
pdf, 1165 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем