IHLP2020ABER1R0M01, Power Inductors - SMD 1uH 20%

IHLP2020ABER1R0M01, Power Inductors - SMD 1uH 20%
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.180 руб.
от 100 шт.145 руб.
от 500 шт.126.08 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8004631634
Артикул: IHLP2020ABER1R0M01

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
IHLP® 2020AB Power Inductors

Vishay IHLP® 2020AB Power Inductors feature shielded construction, frequency range up to 5MHz, and the lowest DCR/uH in this package size. IHLP 2020AB Power Inductors handle high transient current spikes without saturation, offer ultra low buzz noise due to composite construction, and feature excellent temperature stability for inductance and saturation. Applications include PDA/Notebook/desktop/server applications, high current POL converters, low profile high current power supplies, battery powered devices, DC/DC converters in distributed power systems, and DC/DC converters for field programmable gate array (FPGA).

Технические параметры

Application: Commercial
Brand: Vishay/Dale
Case Code - in: 2020
Case Code - mm: 5252
Core Material: Composite
Factory Pack Quantity: Factory Pack Quantity: 4000
Inductance: 1 uH
Manufacturer: Vishay
Maximum DC Current: 4.4 A
Maximum DC Resistance: 46.5 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 2020(5252 metric)
Product Category: Power Inductors-SMD
Product Type: Fixed Inductors
Product: Power Inductors
Saturation Current: 10.2 A
Self Resonant Frequency: 64 MHz
Series: IHLP2020
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Tradename: IHLP
Type: Wirewound
Вес, г 0.2

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»