173010578, Non-Isolated DC/DC Converters FDSM THT 5V 1A 8-28V Input

Фото 1/3 173010578, Non-Isolated DC/DC Converters FDSM THT 5V 1A 8-28V Input
Изображения служат только для ознакомления,
см. техническую документацию
2566 шт., срок 7-9 недель
2 080 руб.
от 10 шт.1 830 руб.
от 42 шт.1 620 руб.
Добавить в корзину 1 шт. на сумму 2 080 руб.
Номенклатурный номер: 8004631767
Артикул: 173010578
Бренд: Wurth Elektronik

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
FDSM Power Modules

W rth Elektronik MagI³C FDSM Fixed Step-Down Regulator Modules integrate the switching power stage, control circuitry, and inductor all in one package. Input and output capacitors are integrated so there is no need for external components for the module to operate. These FDSM modules provide peak efficiency up to 95% and a fixed output voltage of 3.3V or 5V. Ideal applications for W rth MagI³C FDSM Fixed Step-Down Regulator Modules include point-of-load, replacements for linear regulators, interface and microcontroller supplies, as well as general purpose.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: Factory Pack Quantity: 42
Industry: Industrial
Input Voltage, Max: 28 V
Input Voltage, Min: 8 V
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Temperature Range: -40 C to+85 C
Output Current-Channel 1: 1 A
Output Power: 5 W
Output Voltage-Channel 1: 5 V
Package / Case: SIP-3
Packaging: Tube
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: MagI3C-FDSM
Subcategory: DC-DC Converter
Accuracy 3.5%
Line Regulation ±1%
Load Regulation ±1.5%
Maximum Input Voltage 28 V
Maximum Operating Temperature +85 °C
Maximum Output Current 1A
Minimum Input Voltage 8 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of Outputs 1
Output Type Fixed
Output Voltage 5 V
Package Type SIP
Pin Count 3
Polarity Positive
Power Rating 5W
Quiescent Current 75µA
Reference Voltage 0.8V
Regulator Type Linear Voltage
Width 8.5mm
Вес, г 1.99

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.