ANT-868-MHW-SMA-S, Antennas 868 MHz Straight Dipole Adhesive, SMA, Short Cable

ANT-868-MHW-SMA-S, Antennas 868 MHz Straight Dipole Adhesive, SMA, Short Cable
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 6-8 недель
3 930 руб.
Добавить в корзину 1 шт. на сумму 3 930 руб.
Номенклатурный номер: 8004632574
Артикул: ANT-868-MHW-SMA-S

Описание

Passive Components\Antennas
MHW Series Dipole Antennas

Linx Technologies MHW Series Dipole Antennas are compact and unobtrusive with adhesive that sticks to flat, non-conductive surfaces, such as windows, drywall, ceiling tiles, plastic, and more. Linx Technologies MHW Series Dipole Antennas have excellent performance, omni-directional pattern, very low VSWR, two flexible shafts, and are rugged and damage-resistant. MHW antennas are supplied with either 6.5 feet (2m) or 15 feet (4.6m) of RG-174 cable and attach via a standard SMA or Part 15 compliant RP-SMA connector.

Технические параметры

Antenna Connector Type: SMA Male
Bandwidth: 14 MHz
Brand: Linx Technologies
Cable Length: 200 cm
Cable Type: 2 M RG174
Center Frequency: 868 MHz
Electrical Type: Dipole
Factory Pack Quantity: Factory Pack Quantity: 50
Gain: 5.4 dBi
Impedance: 50 Ohms
Manufacturer: Linx Technologies
Maximum Frequency: 876 MHz
Maximum Operating Temperature: +70 C
Mechanical Style: Module
Minimum Frequency: 862 MHz
Minimum Operating Temperature: -20 C
Mounting Style: Adhesive Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarization: Linear
Power Rating: 10 W
Product Category: Antennas
Product Type: IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT
Product: Outdoor Antennas
Protocol - Sub GHz: RFID
Protocol - WiFi - 802.11: LoRaWAN, Sigfox
Series: MHW
Style: T-Bar
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.9
Wavelength: 1/2 Wave

Техническая документация

Datasheet
pdf, 231 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.