101020006, Multiple Function Sensor Development Tools Grove - Gas Sensor(MQ3)

101020006, Multiple Function Sensor Development Tools Grove - Gas Sensor(MQ3)
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
3 100 руб.
Добавить в корзину 1 шт. на сумму 3 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8004632606
Артикул: 101020006
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Seeed Studio
Operating Supply Voltage: 5 V
Packaging: Bulk
Part # Aliases: SEN04091P
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Series: Grove
Subcategory: Development Tools
Tool Is For Evaluation Of: MiCS-6814
Tradename: Grove
Type: Gas Sensor(MQ3)
Вес, г 23.72

Техническая документация

Datasheet 101020006
pdf, 934 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.