102020083, Clock & Timer Development Tools Grove - High Precision RTC

Фото 1/4 102020083, Clock & Timer Development Tools Grove - High Precision RTC
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 7-9 недель
1 850 руб.
Добавить в корзину 1 шт. на сумму 1 850 руб.
Номенклатурный номер: 8004632621
Артикул: 102020083
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
Grove System
Seeed Studio Grove System is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 400 kHz
Interface Type: I2C
Manufacturer: Seeed Studio
Operating Supply Voltage: 3.3 V/5 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Modules
Series: Grove
Subcategory: Development Tools
Tool Is For Evaluation Of: PCF85063TP
Tradename: Grove
Type: RTC
Вес, г 11

Техническая документация

PCF85063TP
pdf, 403 КБ
Grove_High_Precision_RTC
pdf, 895 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.