102991023, Multiprotocol Development Tools The factory is currently not accepting orders for this product.

102991023, Multiprotocol Development Tools The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 750 руб.
Добавить в корзину 1 шт. на сумму 24 750 руб.
Номенклатурный номер: 8004632629
Артикул: 102991023
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Multiprotocol Development Tools
Wio LTE Tracker Development Board

Seeed Studio Wio Long-Term Evolution (LTE) Tracker Development Board enables users to track nearly any moving object and upload data wirelessly. The Wio Tracker is an open-source gateway that enables faster Internet of Things GPS solutions. The Wio LTE supports 4G communication, which is ideal for outdoor projects where the device can connect to the Global Navigation Satellite System. The Arduino and Grove compatible development board allows for quicker development through numerous libraries and a supportive community.

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
Manufacturer: Seeed Studio
Product Category: Multiprotocol Development Tools
Product Type: Multiprotocol Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: EC21
Вес, г 113.4

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.