113060000, Sub-GHz Development Tools Grove - 433MHz Simple RF link kit

Фото 1/3 113060000, Sub-GHz Development Tools Grove - 433MHz Simple RF link kit
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
3 410 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Номенклатурный номер: 8004632660
Артикул: 113060000
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
Grove System
Seeed Studio Grove System is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Технические параметры

Brand: Seeed Studio
Description/Function: 433 MHz simple RF link kit
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 433 MHz
Interface Type: UART
Manufacturer: Seeed Studio
Operating Supply Voltage: 5 V
Packaging: Bulk
Part # Aliases: WLS01052O
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Add-On Boards
Protocol - Sub GHz: Sub GHz
Series: Grove
Subcategory: Development Tools
Tradename: Grove
Вес, г 11

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.