XS-FP-ARM-1V, Programmers - Processor Based FlashPro ARM XS

XS-FP-ARM-1V, Programmers - Processor Based FlashPro ARM XS
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
114 700 руб.
Добавить в корзину 1 шт. на сумму 114 700 руб.
Номенклатурный номер: 8004632693
Артикул: XS-FP-ARM-1V
Бренд: Elprotronic

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Programmers - Processor Based
Flash & Gang Programmer for ARM Core MCUs

Elprotronic Flash and Gang Programmer for ARM Core MCUs are designed to program M0-M7 series MCU devices. The programmers communicate using the JTAG, cJTAG, and SWD debug interfaces with MCUs and can program up to 6 targets simultaneously. Included with the programmers are a USB-FPA adapter, ribbon cables to connect the adapter with debug interface, USB cable, access to Windows™ based software, and cable converter adapter for different pinouts. An option for the GangPro-ARM programmer is the GangSplitter-ARM, available to purchase separately.

Технические параметры

Brand: Elprotronic
Core: ARM
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Elprotronic Inc.
Product Category: Programmers-Processor Based
Product Type: Programmers-Processor Based
Product: Flash Programmers
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ARM MCUs

Техническая документация

Datasheet
pdf, 3024 КБ

Дополнительная информация

Калькуляторы группы «Программаторы»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.