AX-12.000MAGV-T, Crystals 12.000MHz 30ppm 8pF -40C to 85C

AX-12.000MAGV-T, Crystals 12.000MHz 30ppm 8pF -40C to 85C
Изображения служат только для ознакомления,
см. техническую документацию
594 шт., срок 6-8 недель
230 руб.
от 10 шт.200 руб.
от 100 шт.166 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Альтернативные предложения2
Номенклатурный номер: 8004632720
Артикул: AX-12.000MAGV-T
Бренд: TXC Corporation

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
AA/AV/AX Series Glass Sealing Crystals
TXC AA/AV/AX Series Glass Sealing Crystals feature a wide operating temperature range, superior and reliable performance in harsh environment, with excellent heat resistance and environmental characteristics. Applications for AX Series include TPMS, ECM, ABS, and sensor modules. Applications for AV Series include wireless communication, DSC, and USB interface card.

Технические параметры

Brand: TXC Corporation
Drive Level: 10 uW
ESR: 100 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 12 MHz
Load Capacitance: 8 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 8 mm x 4.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Qualification: AEC-Q200
Series: AX
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: Glass Sealing Crystal
Brand TXC Corporation
Drive Level 10 uW
ESR 100 Ohms
Factory Pack Quantity 1000
Frequency 12 MHz
Frequency Stability 50 PPM
Height 1.5 mm
Length 8 mm
Load Capacitance 8 pF
Manufacturer TXC Corporation
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case 8 mm x 4.5 mm
Packaging Cut Tape
Product Crystals
Product Category Crystals
RoHS Details
Series AX
Termination Style SMD/SMT
Tolerance 30 PPM
Type Glass Sealing Crystal
Width 4.5 mm

Техническая документация

Datasheet
pdf, 5053 КБ
Datasheet
pdf, 4680 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.