CRCW06032R20JNEB, Thick Film Resistors - SMD 1/10watt 2.2ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 руб.
от 10 шт. —
6 руб.
от 100 шт. —
3.30 руб.
от 1000 шт. —
2.25 руб.
Добавить в корзину 1 шт.
на сумму 30 руб.
Посмотреть аналоги9
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
D/CRCW e3 Standard Thick Film Chip ResistorsVishay / Dale D/CRCW e3 Standard Thick Film Chip Resistors are AEC-Q200 qualified, offer up to 500V voltage rating, and have a 1W maximum rating. These resistors are ideal for most fields of modern electronics where high reliability and stability are a major concern. Vishay D/CRCW resistors feature a -55°C to +155°C temperature range and are suitable for automotive, telecommunications, and industrial applications.
Технические параметры
Модель | D/CRCW e3 | |
Номин.сопротивление | 2.2 Ohms | |
Точность,% | 5% | |
Номин.мощность,Вт | 100 mW(1/10 W) | |
Макс.рабочее напряжение,В | 75 V | |
Application: | Automotive Grade | |
Brand: | Vishay/Dale | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 200 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | Chip Resistor | |
Вес, г | 0.01 |