WSL10205L000FEA, Current Sense Resistors - SMD 2watt .005ohms 1%

WSL10205L000FEA, Current Sense Resistors - SMD 2watt .005ohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.140 руб.
от 100 шт.101 руб.
от 500 шт.78.53 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8004635000
Артикул: WSL10205L000FEA

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - SMD
WSL1020 Power Metal Strip Resistors

Vishay / Dale WSL1020 Power Metal Strip Resistors feature a wide side terminal construction that yields a high 2W power rating in the compact 1020 case size. The WSL1020 power metal strip resistors combine its high power-to-footprint-size ratio with extremely low resistance values down to 0.003 Ω and stable resistance tolerances to 0.5%.

Технические параметры

Номин.сопротивление 5 mOhms
Точность,% 1%
Номин.мощность,Вт 2 W
Application: Current Sense
Brand: Vishay/Dale
Case Code - in: 1020
Case Code - mm: 2550(Reversed)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Vishay
Maximum Operating Temperature: +170 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Product: Metal Element Current Sensing Resistors
Qualification: AEC-Q200
Series: WSL Wide Terminal
Subcategory: Resistors
Technology: Metal Strip
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Brand Vishay/Dale
Case Code - in 1020
Case Code - mm 2550(Reversed)
Factory Pack Quantity 4000
Height 0.635 mm
Length 5.08 mm
Manufacturer Vishay
Operating Temperature Range -65 C to+170 C
Package / Case 1020(2550 metric)Reversed
Packaging Reel
Product Metal Element Current Sensing Resistors
Product Category Current Sense Resistors-SMD
RoHS Details
Series WSL Wide Terminal
Technology Metal Element
Temperature Coefficient 175 PPM/C
Termination Style SMD/SMT
Tradename Power Metal Strip
Type Power Metal Strip Resistor
Width 2.54 mm
Вес, г 32

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»