KW DELPS2.RA-QISI- FK0PM0-U515, Mid-Power LEDs - White White TOPLED E 1608

Фото 1/2 KW DELPS2.RA-QISI- FK0PM0-U515, Mid-Power LEDs - White White TOPLED E 1608
Изображения служат только для ознакомления,
см. техническую документацию
68188 шт., срок 7-9 недель
110 руб.
от 10 шт.81 руб.
от 100 шт.31 руб.
от 1000 шт.21.07 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8004635118
Артикул: KW DELPS2.RA-QISI-FK0PM0-U515
Бренд: AMS OSRAM GROUP

Описание

Optoelectronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50.000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 2 mA
Illumination Color: White
Lens Color: Tinted
Lens Transparency: Diffused
Luminous Intensity: 280 mcd
Manufacturer: ams OSRAM
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 1608
Part # Aliases: Q65112A6351
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: White LEDs
Qualification: AEC-Q102
Series: TOPLED E 1608
Subcategory: LEDs
Type: White LEDs
Vf - Forward Voltage: 2.9 V
Viewing Angle: 120 deg
Forward Voltage 2.7 V
LED Colours White
Mounting Type Surface Mount
Number of LEDs 1
Series TOPLED E1608
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.