KW DELPS2.RA-MIPI- FK0PM0-S4W5, Mid-Power LEDs - White White TOPLED E 1608

Фото 1/2 KW DELPS2.RA-MIPI- FK0PM0-S4W5, Mid-Power LEDs - White White TOPLED E 1608
Изображения служат только для ознакомления,
см. техническую документацию
295213 шт., срок 7-9 недель
110 руб.
от 10 шт.83 руб.
от 100 шт.32 руб.
от 1000 шт.21.61 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8004635119
Артикул: KW DELPS2.RA-MIPI-FK0PM0-S4W5
Бренд: AMS OSRAM GROUP

Описание

Optoelectronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
TOPLED E1608 LEDs
ams OSRAM TOPLED E1608 LEDs offer small industry-standard footprints in a reliable and well-proven package concept. These LEDs employ InGaAlP Thinfilm technology and are available in different colors and brightness levels. The TOPLED E1608 LEDs come in a white SMT package with a colorless clear resin. These LEDs are suitable for applications that need small packages and high reliability such as automotive interior lighting, dashboard backlighting, pushbuttons, cluster, button backlighting, and switches.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 10 mA
Illumination Color: White
Lens Color: Tinted
Lens Transparency: Diffused
Manufacturer: ams OSRAM
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 1608
Part # Aliases: Q65112A7912
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: White LEDs
Qualification: AEC-Q102
Series: TOPLED E 1608
Subcategory: LEDs
Type: White LEDs
Vf - Forward Voltage: 2.9 V
Viewing Angle: 120 deg
Forward Voltage 2.6 V
LED Colours White
Mounting Type Surface Mount
Number of LEDs 1
Series TOPLED E1608
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.