LCW MVSG.EC-AZBZ-4R9T-1, Standard LEDs - SMD White MINITOPLED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3878 шт., срок 7-9 недель
220 руб.
от 10 шт. —
150 руб.
от 100 шт. —
86 руб.
от 1000 шт. —
60.10 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
Mini TOPLED® LEDsams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50.000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.
Технические параметры
Brand: | ams OSRAM |
Colour Rendering Index - CRI: | 82 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 20 mA |
Illumination Colour: | Warm White |
Lens Colour: | Tinted |
Lens Dimensions: | 1.7 mm x 1.55 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Diffused |
Luminous Flux/Radiant Flux: | 5 lm |
Luminous Intensity: | 1500 mcd |
Manufacturer: | ams OSRAM |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package/Case: | 0907(2319 metric) |
Part # Aliases: | Q65111A4583 Q65111A4583 |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | White LEDs |
Qualification: | AEC-Q101 |
Series: | Mini TOPLED |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.05 V |
Viewing Angle: | 120 deg |
Wavelength/Colour Temperature: | 3000 K |
Colour Temperature | 3000 K |
Forward Voltage | 3.05 V |
LED Colours | White |
Lens Shape | Rectangle |
Luminous Flux | 5000 → 7800 mlm |
Luminous Intensity | 1.5 → 2.8 cd |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 2 |
Series | Mini TOPLED |
Viewing Angle | 120 ° |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.