DA14691-00000HQ2, RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols

3977 шт., срок 7-9 недель
2 010 руб.
от 10 шт.1 730 руб.
от 25 шт.1 650 руб.
от 100 шт.1 333.89 руб.
Добавить в корзину 1 шт. на сумму 2 010 руб.
Номенклатурный номер: 8004635185
Артикул: DA14691-00000HQ2
Бренд: Renesas / Dialog

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
SmartBond™ DA1469x Family Renesas / Dialog SmartBond™ DA1469x Family is BLUETOOTH® low energy solution with advanced, feature-rich microcontroller units for wireless connectivity. This product family builds off the successes of Dialog's SmartBond line. The products boast three cores with greater processing power, resources, range, and battery life. This enables developers to push the boundaries of various connected consumer applications. The DA1469x line offers advanced connectivity features to future-proof devices and fits multiple application needs. The devices are the first wireless MCU based on the ARM Cortex M33 processor. The DA1469x offers greater processing power for intensive applications. This includes high-end fitness trackers, advanced smart home devices, and virtual reality game controllers.

Технические параметры

ADC Resolution: 10 bit, 14 bit
Brand: Renesas/Dialog
Data Bus Width: 32 bit
Data RAM Size: 384 kB
Data RAM Type: SRAM
Factory Pack Quantity: 4000
Interface Type: I2C, I2S, SPI, UART, USB
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 96 MHz
Maximum Data Rate: 1 Mbps
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 44 I/O
Number of Timers: 4 Timer
Operating Frequency: 2.4 GHz
Output Power: 6 dBm
Package/Case: VFBGA-86
Packaging: Reel, Cut Tape
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 4 kB, 128 kB
Program Memory Type: OTP
Sensitivity: -97 dBm
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 1.8 mA
Supply Current Transmitting: 3 mA
Supply Voltage - Max: 4.75 V
Supply Voltage - Min: 2.4 V
Technology: Si
Type: Bluetooth

Техническая документация

Datasheet
pdf, 8965 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.