65DN06B02ELEMXPSA1, Rectifiers STD THYR/DIODEN DISC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
117 600 руб.
Добавить в корзину 1 шт.
на сумму 117 600 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
65DN06B02 600V Housingless Welding DiodeInfineon Technologies 65DN06B02 600V Housingless Welding Diode is designed with improved losses for medium frequency resistance welding and high current rectifier applications. The diode offers a low on-state voltage that allows a very high forward current of around 15kA continuously which is 10% more than current type 65DN06. This housingless welding diode is mechanically compatible with 65DN06 and compact with a diameter of 65mm and a height of 5mm. The 65DN06B02 diode features low loss, highest reliability, and best-in-class power cycling capability. This housingless welding diode operates at -40°C to 180°C temperature range. The 65DN06B02 diode is ideal to use in industrial heating and welding, low voltage high current rectifier, and rectifiers for galvanic applications.
Технические параметры
Brand: | Infineon Technologies |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
If - Forward Current: | 15.13 kA |
Ir - Reverse Current: | 100 mA |
Manufacturer: | Infineon |
Max Surge Current: | 103 kA |
Maximum Operating Temperature: | +180 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Press Fit |
Packaging: | Tray |
Part # Aliases: | 65DN06B02 ELEM SP005414452 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Subcategory: | Diodes & Rectifiers |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 890 mV |
Vr - Reverse Voltage: | 600 V |
Average Forward Current | 15.13кА |
Forward Surge Current | 103кА |
Forward Voltage Max | 890мВ |
Repetitive Peak Reverse Voltage | 600В |
Максимальная Рабочая Температура | 180°C |
Стиль Корпуса Диода | Disc |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 399 КБ
Datasheet 65DN06B02ELEMXPSA1
pdf, 441 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов