BGSA14GN10E6327XTSA1, RF Switch ICs CMOS SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
170 руб.
от 100 шт. —
120 руб.
от 500 шт. —
93.98 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Semiconductors\Wireless & RF Integrated Circuits\RF Switch ICs
BGSA14GN10 SP4T Antenna Tuning SwitchInfineon Technologies BGSA14GN10 SP4T Antenna Tuning Switch is optimized for low C off enabling applications up to 5.0GHz. This single supply chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL-compatible control input signal. Unlike GaAs technology, the 0.1 dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally. Due to its very high RF voltage ruggedness, it is suited for switching any reactive devices like inductors and capacitors in RF matching circuits without significant losses in quality factors.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 7500 |
High Control Voltage: | 1.2 V to 2.85 V |
Insertion Loss: | 0.46 dB |
Manufacturer: | Infineon |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 100 MHz |
Minimum Operating Temperature: | -30 C |
Mounting Style: | SMD/SMT |
Number of Switches: | Single |
Off Isolation - Typ: | 20 dB |
Operating Supply Current: | 80 uA |
Package / Case: | TSNP-10 |
Part # Aliases: | BGSA 14GN10 E6327 SP001189010 |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Switch Configuration: | SP4T |
Technology: | Si |
Mounting Type | Surface Mount |
Package Type | TSNP-10-1 |
Pin Count | 10 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем