BTS3035TFATMA1, Power Switch ICs - Power Distribution HITFET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 10 шт. —
420 руб.
от 100 шт. —
333 руб.
от 250 шт. —
293.06 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Infineon HITFET™ Smart Low-Side SwitchesInfineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.
Технические параметры
Brand: | Infineon Technologies |
Current Limit: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 210 us |
On Resistance - Max: | 70 mOhms |
On Time - Max: | 115 us |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | 5 A |
Packaging: | Reel, Cut Tape |
Part # Aliases: | BTS3035TF SP001209700 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Qualification: | AEC-Q100 |
Series: | HITFET |
Subcategory: | Switch ICs |
Tradename: | HITFET |
Type: | Low Side |
Maximum Operating Current | 5A |
Maximum Operating Supply Voltage | 31 V |
Number of Channels | 1 |
Number of Outputs | 2 |
Package Type | PG-TO252-3 |
Pin Count | 3 |
Power Switch Type | Low-Side |
Switch On Resistance | 70MΩ |
Вес, г | 0.32 |
Техническая документация
Datasheet BTS3035TFATMA1
pdf, 1124 КБ
Datasheet BTS3035TFATMA1
pdf, 770 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем